Part Details for 600D157G015DD4 by Vishay Intertechnologies
Overview of 600D157G015DD4 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D157G015DD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J5008
|
Newark | 150Uf 15V 9.53X23.81 Axi |Vishay 600D157G015DD4 RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $19.9500 | Buy Now |
DISTI #
600D157G015DD4
|
Avnet Americas | 150uF 15V 9.53x23.81 Axi - Bulk (Alt: 600D157G015DD4) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8800 / $17.9126 | Buy Now |
Part Details for 600D157G015DD4
600D157G015DD4 CAD Models
600D157G015DD4 Part Data Attributes
|
600D157G015DD4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D157G015DD4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 15V, 75% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 23.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007115 mA | |
Length | 9.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |