Part Details for 600D277F030DJ4 by Vishay Intertechnologies
Overview of 600D277F030DJ4 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D277F030DJ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7386
|
Newark | Capacitor,270Uf,30Vdc,10-% Tol,50+% Tol |Vishay 600D277F030DJ4 Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8900 / $19.0400 | Buy Now |
DISTI #
600D277F030DJ4
|
Avnet Americas | 270UF 30V 9.53X41.3 AXI - Bulk (Alt: 600D277F030DJ4) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3661 / $20.7909 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks | 0 |
|
$16.1700 | Buy Now |
Part Details for 600D277F030DJ4
600D277F030DJ4 CAD Models
600D277F030DJ4 Part Data Attributes
|
600D277F030DJ4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D277F030DJ4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 30V, 50% +Tol, 10% -Tol, 270uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 560 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.0135 mA | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 30 V | |
Ripple Current | 338 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |