Part Details for 600D306G040KD4 by Vishay Intertechnologies
Overview of 600D306G040KD4 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D306G040KD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9306
|
Newark | 30Uf 40V 7.14X23.81 Axi |Vishay 600D306G040KD4 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3600 / $18.4000 | Buy Now |
DISTI #
600D306G040KD4
|
Avnet Americas | Cap Aluminum 30uF 40V -10% to 75% (7.14 X 23.8mm) Axial 2000 hr 125°C - Bulk (Alt: 600D306G040KD4) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8220 / $20.0998 | Buy Now |
DISTI #
75-600D306G040KD4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Not Compliant | 0 |
|
$16.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks | 0 |
|
$15.6300 | Buy Now |
DISTI #
600D306G040KD4
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk | Americas - 0 |
|
$15.8400 / $17.2200 | Buy Now |