Part Details for 600D405F200KD4 by Vishay Intertechnologies
Overview of 600D405F200KD4 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600D405F200KD4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9313
|
Newark | 4Uf 200V 7.14X23.81 Axi |Vishay 600D405F200KD4 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $18.3800 | Buy Now |
DISTI #
600D405F200KD4
|
Avnet Americas | Cap Aluminum 4uF 200V -10% to 50% (7.14 X 23.81mm) Axial Can 2000 hr 125°C - Bulk (Alt: 600D405F200KD4) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8018 / $20.0741 | Buy Now |
DISTI #
75-600D405F200KD4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Not Compliant | 0 |
|
$18.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 13 Weeks | 0 |
|
$15.6100 | Buy Now |
DISTI #
600D405F200KD4
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Compliant pbFree: Pb-Free Min Qty: 90 Package Multiple: 90 Container: Bulk | Americas - 0 |
|
$15.6100 | Buy Now |