Part Details for 600D476G050DE4 by Vishay Intertechnologies
Overview of 600D476G050DE4 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 600D476G050DE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C9319
|
Newark | Capacitor,47Uf,50Vdc,10-% Tol,75+% Tol |Vishay 600D476G050DE4 Min Qty: 85 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $18.8100 | Buy Now |
DISTI #
600D476G050DE4
|
Avnet Americas | Cap Aluminum 47uF 50V -10% to 75% (9.53 X 28.6mm) Axial 2000 hr 125°C - Bulk (Alt: 600D476G050DE4) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1676 / $20.5388 | Buy Now |
DISTI #
75-600D476G050DE4
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM RoHS: Not Compliant | 0 |
|
$16.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 | 0 |
|
$15.9700 | Buy Now |
DISTI #
600D476G050DE4
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded AXIAL MINI ALUM Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 100 In Stock |
|
$20.5200 | Buy Now |
DISTI #
600D476G050DE4
|
Avnet Americas | Cap Aluminum 47uF 50V -10% to 75% (9.53 X 28.6mm) Axial 2000 hr 125°C - Bulk (Alt: 600D476G050DE4) RoHS: Not Compliant Min Qty: 85 Package Multiple: 85 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1676 / $20.5388 | Buy Now |
Part Details for 600D476G050DE4
600D476G050DE4 CAD Models
600D476G050DE4 Part Data Attributes:
|
600D476G050DE4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
600D476G050DE4
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 75% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 28.58 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007272 mA | |
Length | 9.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |