There are no models available for this part yet.
Overview of 600F121JT250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600F121JT250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-1020-1-ND
|
DigiKey | CAP CER 120PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11751 In Stock |
|
$0.4194 / $1.5800 | Buy Now | |
DISTI #
581-600F121JT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 120pF 5% NP0 RoHS: Compliant | 3018 |
|
$0.5190 / $1.5800 | Buy Now | |
DISTI #
600F121JT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4700 / $0.5200 | Buy Now | |
DISTI #
600F121JT250XT
|
Avnet Asia | Multilayer Ceramic Capacitor, 120 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric] (Alt: 600F121JT250XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 600F121JT250XT by Kyocera AVX Components
Part Data Attributes for 600F121JT250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.24 mm
|
Alternate Parts for 600F121JT250XT
This table gives cross-reference parts and alternative options found for 600F121JT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F121JT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805A2500121JQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F121JT250XT vs 0805A2500121JQB |
0805J2500121JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Syfer Technology | 600F121JT250XT vs 0805J2500121JCT |
0805J2500121JQT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F121JT250XT vs 0805J2500121JQT |
0805Y2500121JCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00012uF, 0805, | Knowles Capacitors | 600F121JT250XT vs 0805Y2500121JCC |
0805H2500121JQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F121JT250XT vs 0805H2500121JQB |
0805F2500121JCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F121JT250XT vs 0805F2500121JCB |
600F121JW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F121JT250XT vs 600F121JW250TV |
C0805HQN251-121JGP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F121JT250XT vs C0805HQN251-121JGP |
251SHF121JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600F121JT250XT vs 251SHF121JSE-ROHS |
0805Y2500121JCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.00012uF, 0603 | Syfer Technology | 600F121JT250XT vs 0805Y2500121JCR |
Related Parts for 600F121JT250XT
-
600F0R4BT250TFixed Capacitors
-
232273461002Fixed Resistors
-
961105-6404-ARHeaders and Edge Type Connectors
-
FB20010-3B-RCData Line Filters
-
DA108S1RLTransient Suppressors
-
TCJE157M016R0040Tantalum Capacitors
-
BA2904YF-CE2Operational Amplifiers
-
JANTXV2N3501UBSmall Signal Bipolar Transistors
-
AM26C32MFKBLine Driver or Receivers