There are no models available for this part yet.
Overview of 600F150FT250XT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600F150FT250XT by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1284-1021-1-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8619 In Stock |
|
$0.9384 / $2.9200 | Buy Now | |
DISTI #
581-600F150FT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 15pF 1% NP0 RoHS: Compliant | 1520 |
|
$0.8590 / $2.1300 | Buy Now | |
DISTI #
600F150FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 15pF 1% NP0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.8300 / $0.9300 | Buy Now | |
DISTI #
600F150FT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.5100 / $0.7800 | Buy Now |
CAD Models for 600F150FT250XT by Kyocera AVX Components
Part Data Attributes for 600F150FT250XT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.3 mm
|
JESD-609 Code
|
e3
|
Length
|
2.01 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.24 mm
|
Alternate Parts for 600F150FT250XT
This table gives cross-reference parts and alternative options found for 600F150FT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F150FT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN251-150FG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | 600F150FT250XT vs C0805HQN251-150FG6E |
0805A2500150FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F150FT250XT vs 0805A2500150FCT |
600F150FW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F150FT250XT vs 600F150FW250T |
0805J2500150FUR | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, -/+30ppm/Cel TC, 0.000015uF, 0805, | Knowles Capacitors | 600F150FT250XT vs 0805J2500150FUR |
0805H2500150FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 600F150FT250XT vs 0805H2500150FCR |
0805Y2500150FQB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600F150FT250XT vs 0805Y2500150FQB |
600F150FW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F150FT250XT vs 600F150FW250TV |
0805A2500150FCC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0805, | Knowles Capacitors | 600F150FT250XT vs 0805A2500150FCC |
0805Y2500150FCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | Syfer Technology | 600F150FT250XT vs 0805Y2500150FCT |
0805Y2500150FCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603 | Syfer Technology | 600F150FT250XT vs 0805Y2500150FCR |
Related Parts for 600F150FT250XT
-
600F560FT250XTFixed Capacitors
-
ROX3SJ100KFixed Resistors
-
644752-2Headers and Edge Type Connectors
-
0603HP-1N8XJLUFixed Inductors
-
STTH102ARectifier Diodes
-
SVD5867NLT4GPower Field-Effect Transistors
-
TPD3E001DRYRG4Transient Suppressors
-
STM32L152C8U6AMicrocontrollers
-
TPS54623RHLRSwitching Regulator or Controllers