Part Details for 600F1R5AT250XT by Kyocera AVX Components
Overview of 600F1R5AT250XT by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F1R5AT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1030-1-ND
|
DigiKey | CAP CER 1.5PF 250V C0G/NP0 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1660 In Stock |
|
$0.5565 / $1.6600 | Buy Now |
DISTI #
581-600F1R5AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 1.5pF NP0 RoHS: Compliant | 690 |
|
$0.5560 / $1.5000 | Buy Now |
DISTI #
600F1R5AT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 1.5pF NP0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6340 / $0.6600 | Buy Now |
DISTI #
600F1R5AT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 1500 |
|
$0.3500 / $0.6500 | Buy Now |
Part Details for 600F1R5AT250XT
600F1R5AT250XT CAD Models
600F1R5AT250XT Part Data Attributes
|
600F1R5AT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F1R5AT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F1R5AT250XT
This table gives cross-reference parts and alternative options found for 600F1R5AT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F1R5AT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805H2501P50HCB |
0805A2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805A2501P50HCT |
UQCFVA1R5AAT2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600F1R5AT250XT vs UQCFVA1R5AAT2A |
0805Y2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805Y2501P50HCB |
0805H2501P50HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805H2501P50HCT |
600F1R5AT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R5AT250XT vs 600F1R5AT250XTV |
0805A2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805A2501P50HCB |
600F1R5AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R5AT250XT vs 600F1R5AT250T |
251SHF1R5ASE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600F1R5AT250XT vs 251SHF1R5ASE-ROHS |
0805J2501P50HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.3333% +Tol, 3.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0805, | Knowles Capacitors | 600F1R5AT250XT vs 0805J2501P50HCB |