Part Details for 600F1R8AT250T by Kyocera AVX Components
Overview of 600F1R8AT250T by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F1R8AT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600F1R8AT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 1.8pF Tol 0.05pF RoHS: Compliant | 0 |
|
$0.7830 / $2.1400 | Order Now |
|
Future Electronics | Specialty Ceramic Capacitors 1.8pF 250V C0G 0.05pF Pad SMD 0805 125C Ultra Low RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.9100 / $0.9850 | Buy Now |
DISTI #
600F1R8AT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.4200 / $0.7500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1500 |
|
$1.1100 | Buy Now |
Part Details for 600F1R8AT250T
600F1R8AT250T CAD Models
600F1R8AT250T Part Data Attributes
|
600F1R8AT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600F1R8AT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.24 mm |
Alternate Parts for 600F1R8AT250T
This table gives cross-reference parts and alternative options found for 600F1R8AT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600F1R8AT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H2501P80HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805H2501P80HCR |
0805J2501P80HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805J2501P80HCR |
0805J2501P80HCB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805J2501P80HCB |
0805Y2501P80HCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805Y2501P80HCT |
0805Y2501P80HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805Y2501P80HCR |
UQCFVA1R8AAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R8AT250T vs UQCFVA1R8AAJ2A |
0805A2501P80HCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0805, | Knowles Capacitors | 600F1R8AT250T vs 0805A2501P80HCR |
UQCFVA1R8AAC2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600F1R8AT250T vs UQCFVA1R8AAC2A |
600F1R8AW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R8AT250T vs 600F1R8AW250XTV |
600F1R8AT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 600F1R8AT250T vs 600F1R8AT250TV |