Part Details for 600F201JT250XT/500P REEL by Kyocera AVX Components
Overview of 600F201JT250XT/500P REEL by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600F201JT250XT/500P REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600F201JT250XT.
|
TTI | Silicon RF Capacitors / Thin Film 200PF 250V 5% 0805 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
Buy Now | |
DISTI #
600F201FT250XTV
|
TTI | Silicon RF Capacitors / Thin Film 250V 200pF Tol 1% Las Mkg Vertical RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4100 / $1.4900 | Buy Now |
DISTI #
600F201JT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 200pF 5% NP0 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6090 / $0.6400 | Buy Now |