Part Details for 600L0R6AT200T/500P REEL by Kyocera AVX Components
Overview of 600L0R6AT200T/500P REEL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L0R6AT200T/500P REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
600L0R6AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.6pF Tol 0.05pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 16000 In Stock |
|
$0.3720 / $0.6030 | Buy Now |