Part Details for 600L0R8BT200T by Kyocera AVX Components
Overview of 600L0R8BT200T by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L0R8BT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L0R8BT200TTR-ND
|
DigiKey | CAP CER 0.8PF 200V NP0 0402 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4990 | Buy Now |
DISTI #
581-600L0R8BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.1pF RoHS: Compliant | 7014 |
|
$0.2660 / $0.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4030 | Buy Now |
DISTI #
600L0R8BT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 0.8pF Tol 0.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2500 In Stock |
|
$0.2450 / $0.4120 | Buy Now |
DISTI #
600L0R8BT200T
|
Avnet Asia | Cap Ceramic 0.8pF 200V C0G 0.1pF SMD 0402 125°C T/R (Alt: 600L0R8BT200T) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | 10000 |
|
RFQ |
Part Details for 600L0R8BT200T
600L0R8BT200T CAD Models
600L0R8BT200T Part Data Attributes
|
600L0R8BT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L0R8BT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L0R8BT200T
This table gives cross-reference parts and alternative options found for 600L0R8BT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L0R8BT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L0R8BW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L0R8BT200T vs 600L0R8BW200T |
0402H200P800BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L0R8BT200T vs 0402H200P800BQB |
0402Y200P800BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L0R8BT200T vs 0402Y200P800BQB |
0402J200P800BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L0R8BT200T vs 0402J200P800BQB |
600L0R8BT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L0R8BT200T vs 600L0R8BT200XT |
0402A200P800BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L0R8BT200T vs 0402A200P800BQT |
600L0R8BT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L0R8BT200T vs 600L0R8BT200T4K |
0402A200P800BQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 12.5% +Tol, 12.5% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L0R8BT200T vs 0402A200P800BQB |