Part Details for 600L1R6AT200T by Kyocera AVX Components
Overview of 600L1R6AT200T by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L1R6AT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L1R6AT200TTR-ND
|
DigiKey | CAP CER 1.6PF 200V C0G/NP0 0402 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8949 | Buy Now |
DISTI #
581-600L1R6AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.05pF RoHS: Compliant | 9412 |
|
$0.4190 / $1.2500 | Buy Now |
|
Future Electronics | Cap Ceramic 1.6pF 200V C0G 0.05pF Pad SMD 0402 125C Ultra Low ESR T/R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$0.6250 / $0.6800 | Buy Now |
DISTI #
600L1R6AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 1.6pF Tol 0.05pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 13500 In Stock |
|
$0.5000 / $0.7800 | Buy Now |
DISTI #
600L1R6AT200T4K
|
TTI | Silicon RF Capacitors / Thin Film 1.6PF 200V .05PF 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.4320 / $0.4880 | Buy Now |
DISTI #
600L1R6AT200T
|
Avnet Asia | FILMCAP 200V 1.6PF TOL 0.05PF (Alt: 600L1R6AT200T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 600L1R6AT200T
600L1R6AT200T CAD Models
600L1R6AT200T Part Data Attributes:
|
600L1R6AT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L1R6AT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L1R6AT200T
This table gives cross-reference parts and alternative options found for 600L1R6AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L1R6AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L1R6AT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.13% +Tol, 3.13% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L1R6AT200T vs 600L1R6AT200XT |
600L1R6AT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L1R6AT200T vs 600L1R6AT200T4K |
600L1R6AW200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L1R6AT200T vs 600L1R6AW200T4K |
600L1R6AW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.125% +Tol, 3.125% -Tol, C0G, 30ppm/Cel TC, 0.0000016uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L1R6AT200T vs 600L1R6AW200T |