Part Details for 600L1R8DT200T by Kyocera AVX Components
Overview of 600L1R8DT200T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L1R8DT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600L1R8DT200T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 1.8pF Tol 0.5pF RoHS: Compliant | 0 |
|
$0.1410 / $0.6200 | Order Now |
Part Details for 600L1R8DT200T
600L1R8DT200T CAD Models
600L1R8DT200T Part Data Attributes
|
600L1R8DT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L1R8DT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 27.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 27.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L1R8DT200T
This table gives cross-reference parts and alternative options found for 600L1R8DT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L1R8DT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N1R8D201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201PHT |
0402N1R8D201NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201NT |
0402N1R8D201PHT-HK | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201PHT-HK |
0402A2001P80DQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L1R8DT200T vs 0402A2001P80DQB |
MC0402COG1R8D201NT | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Metuchen Capacitors Inc | 600L1R8DT200T vs MC0402COG1R8D201NT |
0402RN1R8D201NGW | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402RN1R8D201NGW |
0402N1R8D201PW | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201PW |
0402RN1R8D201PRT | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402RN1R8D201PRT |
0402N1R8D201DHT-HK | Ceramic Capacitor, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201DHT-HK |
0402N1R8D201VT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 27.7778% +Tol, 27.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0402, | Knowles Capacitors | 600L1R8DT200T vs 0402N1R8D201VT |