Part Details for 600L2R4BT200T by Kyocera AVX Components
Overview of 600L2R4BT200T by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L2R4BT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L2R4BT200TTR-ND
|
DigiKey | CAP CER 2.4PF 200V C0G/NP0 0402 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5761 | Buy Now |
DISTI #
581-600L2R4BT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.1pF RoHS: Compliant | 3668 |
|
$0.3940 / $1.1700 | Buy Now |
DISTI #
600L2R4BT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 2.4pF Tol 0.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2830 / $0.5200 | Buy Now |
DISTI #
600L2R4BT200T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 3000 |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
600L2R4BT200T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.3600 / $0.4100 | Buy Now |
Part Details for 600L2R4BT200T
600L2R4BT200T CAD Models
600L2R4BT200T Part Data Attributes
|
600L2R4BT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L2R4BT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L2R4BT200T
This table gives cross-reference parts and alternative options found for 600L2R4BT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L2R4BT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N2R4B201DH-HK | Ceramic Capacitor, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201DH-HK |
MC0402COG2R4B201NT | Ceramic Capacitor, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Metuchen Capacitors Inc | 600L2R4BT200T vs MC0402COG2R4B201NT |
0402N2R4B201PHT-HB | Ceramic Capacitor, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201PHT-HB |
0402N2R4B201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201VH |
0402N2R4B201YHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201YHT |
0402N2R4B201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201PT |
0402N2R4B201VT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201VT |
0402N2R4B201DHW-HK | Ceramic Capacitor, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201DHW-HK |
0402N2R4B201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201PHT |
0402N2R4B201SHW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.1667% +Tol, 4.1667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0402, | Knowles Capacitors | 600L2R4BT200T vs 0402N2R4B201SHW |