Part Details for 600L4R7DT200XT by Kyocera AVX Components
Overview of 600L4R7DT200XT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L4R7DT200XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600L4R7DT200XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 4.7pF 0402 NP0 Tol .5pF RoHS: Compliant | 0 |
|
$0.1970 / $0.7200 | Order Now |
Part Details for 600L4R7DT200XT
600L4R7DT200XT CAD Models
600L4R7DT200XT Part Data Attributes
|
600L4R7DT200XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L4R7DT200XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-123; MIL-PRF-55681 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L4R7DT200XT
This table gives cross-reference parts and alternative options found for 600L4R7DT200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L4R7DT200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L4R7DW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L4R7DT200XT vs 600L4R7DW200T |
0402Y2004P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L4R7DT200XT vs 0402Y2004P70DQT |
0402A2004P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L4R7DT200XT vs 0402A2004P70DQT |
0402J2004P70DQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L4R7DT200XT vs 0402J2004P70DQB |
0402H2004P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L4R7DT200XT vs 0402H2004P70DQT |
0402A2004P70DQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L4R7DT200XT vs 0402A2004P70DQB |
0402J2004P70DQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L4R7DT200XT vs 0402J2004P70DQT |