Part Details for 600L5R1AT200T by Kyocera AVX Components
Overview of 600L5R1AT200T by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L5R1AT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L5R1AT200TTR-ND
|
DigiKey | CAP CER 5.1PF 200V C0G/NP0 0402 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2096 | Buy Now |
DISTI #
581-600L5R1AT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 5.1pF Tol 0.05pF RoHS: Compliant | 7114 |
|
$0.7860 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
600L5R1AT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 5.1pF Tol 0.05pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4500 In Stock |
|
$0.7200 / $1.0600 | Buy Now |
Part Details for 600L5R1AT200T
600L5R1AT200T CAD Models
600L5R1AT200T Part Data Attributes
|
600L5R1AT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L5R1AT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.9804% +Tol, 0.9804% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.9804% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 0.9804% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L5R1AT200T
This table gives cross-reference parts and alternative options found for 600L5R1AT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L5R1AT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600L5R1AW200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.9804% +Tol, 0.9804% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L5R1AT200T vs 600L5R1AW200T4K |
600L5R1AW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.9804% +Tol, 0.9804% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L5R1AT200T vs 600L5R1AW200T |
600L5R1AT200T4K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.9804% +Tol, 0.9804% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L5R1AT200T vs 600L5R1AT200T4K |
600L5R1AT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.98% +Tol, 0.98% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L5R1AT200T vs 600L5R1AT200XT |