Part Details for 600L5R6CW200T by Kyocera AVX Components
Overview of 600L5R6CW200T by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L5R6CW200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600L5R6CW200T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 5.6pF Tol 0.25pF RoHS: Compliant | 0 |
|
$0.3620 / $1.0800 | Order Now |
Part Details for 600L5R6CW200T
600L5R6CW200T CAD Models
600L5R6CW200T Part Data Attributes
|
600L5R6CW200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L5R6CW200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e0 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L5R6CW200T
This table gives cross-reference parts and alternative options found for 600L5R6CW200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L5R6CW200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402J2005P60CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L5R6CW200T vs 0402J2005P60CQB |
UQCL2A5R6CAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L5R6CW200T vs UQCL2A5R6CAJ2A |
0402RN5R6C201C | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402RN5R6C201C |
0402RN5R6C201N | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402RN5R6C201N |
0402N5R6C201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402N5R6C201S |
0402N5R6C201DHW-HS | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402N5R6C201DHW-HS |
0402RN5R6C201ST | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402RN5R6C201ST |
0402N5R6C201PHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402N5R6C201PHT |
0402RN5R6C201CT | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402RN5R6C201CT |
0402N5R6C201YHW-HB | Ceramic Capacitor, Ceramic, 200V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0402, | Knowles Capacitors | 600L5R6CW200T vs 0402N5R6C201YHW-HB |