Part Details for 600L8R2CT200T by Kyocera AVX Components
Overview of 600L8R2CT200T by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600L8R2CT200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-600L8R2CT200TTR-ND
|
DigiKey | CAP CER 8.2PF 200V NP0 0402 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8650 | Buy Now |
DISTI #
581-600L8R2CT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.25pF RoHS: Compliant | 1349 |
|
$0.7000 / $1.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6810 | Buy Now |
DISTI #
600L8R2CT200T
|
TTI | Silicon RF Capacitors / Thin Film 200V 8.2pF Tol 0.25pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.4160 / $0.7220 | Buy Now |
Part Details for 600L8R2CT200T
600L8R2CT200T CAD Models
600L8R2CT200T Part Data Attributes
|
600L8R2CT200T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600L8R2CT200T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 600L8R2CT200T
This table gives cross-reference parts and alternative options found for 600L8R2CT200T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600L8R2CT200T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402A2008P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L8R2CT200T vs 0402A2008P20CQT |
0402J2008P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L8R2CT200T vs 0402J2008P20CQT |
0402Y2008P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L8R2CT200T vs 0402Y2008P20CQT |
0402A2008P20CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L8R2CT200T vs 0402A2008P20CQB |
0402H2008P20CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L8R2CT200T vs 0402H2008P20CQT |
0402H2008P20CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 600L8R2CT200T vs 0402H2008P20CQB |
0402J2008P20CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | 600L8R2CT200T vs 0402J2008P20CQB |
600L8R2CW200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 600L8R2CT200T vs 600L8R2CW200T |
GMC04CG8R2C200NT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 600L8R2CT200T vs GMC04CG8R2C200NT |