Part Details for 600MXH120MEFCSN22X55 by Rubycon Corporation
Overview of 600MXH120MEFCSN22X55 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600MXH120MEFCSN22X55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-600MXH120MEFCSN22X55-ND
|
DigiKey | CAP ALUM 120UF 20% 600V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
400 In Stock |
|
$5.6638 / $11.7400 | Buy Now |
DISTI #
232-600MXH120SN22X55
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 600VDC 120uF 20% RoHS: Compliant | 0 |
|
$5.4000 / $6.1500 | Order Now |