-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 9ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M4799
|
Newark | Fuse, Ptc Reset, 600V, 150Ma, Radial, Full Reel, Product Range:Poly-Fuse 600R Series, Voltage Rating:60Vdc, Holding Current:150Ma, Tripping Current:300Ma, Lead Spacing:5.1Mm, Length:9Mm, Operating Temperature Min:-40°C Rohs Compliant: Yes |Littelfuse 600R150-RBZR Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4920 / $0.6400 | Buy Now |
DISTI #
F5554CT-ND
|
DigiKey | PTC RESET FUSE 60V 150MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5900 In Stock |
|
$0.4670 / $1.2000 | Buy Now |
DISTI #
576-600R150-RBR
|
Mouser Electronics | Resettable Fuses - PPTC 0.15A 600V RADIAL RoHS: Compliant | 1704 |
|
$0.4660 / $1.1600 | Buy Now |
|
Future Electronics | 600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.4650 / $0.5100 | Buy Now |
|
Future Electronics | 600R Series 60 V 0.15 A mm Radial POLYFUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.4650 / $0.5100 | Buy Now |
DISTI #
600R150-RBZR
|
TTI | Resettable Fuses - PPTC 0.15A 600V RADIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Ammo Pack |
Americas - 1800 In Stock |
|
$0.4510 / $0.5820 | Buy Now |
DISTI #
600R150-RBR
|
TTI | Resettable Fuses - PPTC 600V .15A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Ammo Pack | Americas - 0 |
|
$0.4730 / $0.4920 | Buy Now |
DISTI #
2786600
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5918 / $1.4982 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 150mA 60V TH | 0 |
|
$1.0510 / $1.1561 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
600R150-RBZR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
600R150-RBZR
Littelfuse Inc
PTC Resettable Fuse, 9ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
This table gives cross-reference parts and alternative options found for 600R150-RBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600R150-RBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600R150-RBF | PTC Resettable Fuse, 9ohm, Through Hole Mount, RADIAL LEADED, HALOGEN FREE & ROHS COMPLIANT | Littelfuse Inc | 600R150-RBZR vs 600R150-RBF |