Part Details for 600S0R5BT250T by Kyocera AVX Components
Overview of 600S0R5BT250T by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S0R5BT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH ACC01R32-7RW-
|
Avnet Americas | Cap Cer SMD 0603 0.5pF 0.1pF NPO T&R - Bulk (Alt: APH ACC01R32-7RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5688 / $71.8270 | Buy Now |
DISTI #
581-600S0R5BT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.1pF RoHS: Compliant | 570 |
|
$0.2600 / $0.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
DISTI #
600S0R5BT250T
|
TTI | Silicon RF Capacitors / Thin Film 250V 0.5pF Tol 0.1pF RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 10000 In Stock |
|
$0.2020 / $0.3630 | Buy Now |
DISTI #
APH ACC01R32-7RW-
|
Avnet Americas | Cap Cer SMD 0603 0.5pF 0.1pF NPO T&R - Bulk (Alt: APH ACC01R32-7RW-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5688 / $71.8270 | Buy Now |
DISTI #
600S0R5BT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1500 | 0 |
|
$0.1300 / $0.2700 | Buy Now |
DISTI #
600S0R5BT250T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.1300 / $0.1800 | Buy Now |
Part Details for 600S0R5BT250T
600S0R5BT250T CAD Models
600S0R5BT250T Part Data Attributes:
|
600S0R5BT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S0R5BT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S0R5BT250T
This table gives cross-reference parts and alternative options found for 600S0R5BT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S0R5BT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S0R5BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BT250XT |
ATC600S0R5BT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs ATC600S0R5BT250XT |
600S0R5BW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BW250XT |
600S0R5BT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BT250T4K |
600S0R5BTN250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BTN250XT |
600S0R5BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S0R5BT250T vs 600S0R5BW250XV |
600S0R5BW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000005uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S0R5BT250T vs 600S0R5BW250V |
600S0R5BT250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BT250TV |
C0603HQN251-0R5BN6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S0R5BT250T vs C0603HQN251-0R5BN6E |
600S0R5BW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S0R5BT250T vs 600S0R5BW250TV |