There are no models available for this part yet.
Overview of 600S100FT250T by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S100FT250T by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S100FT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 10pF Tol 1% RoHS: Compliant | 388 |
|
$0.9100 / $1.9900 | Buy Now | |
Future Electronics | Silicon RF Capacitors / Thin Film 250V 10pF Tol 1% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8850 / $0.9550 | Buy Now | ||
DISTI #
600S100FT250T
|
TTI | Silicon RF Capacitors / Thin Film 250V 10pF Tol 1% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.9000 / $0.9200 | Buy Now | |
DISTI #
600S100FT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 500 | 0 |
|
$0.3900 / $0.7000 | Buy Now | |
DISTI #
600S100FT250T
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.4100 / $0.5100 | Buy Now |
CAD Models for 600S100FT250T by Kyocera AVX Components
Part Data Attributes for 600S100FT250T by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S100FT250T
This table gives cross-reference parts and alternative options found for 600S100FT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S100FT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N100F251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | 600S100FT250T vs 0603N100F251VW |
0603A100BVNT1.5 | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 0;-/+30% TC, 0.00001uF, 0603, | Mijo Technology | 600S100FT250T vs 0603A100BVNT1.5 |
600S100FW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S100FT250T vs 600S100FW250T |
600S100FT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.00001uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S100FT250T vs 600S100FT250V |
C0603HQN251-100FG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S100FT250T vs C0603HQN251-100FG6P |
UQCSVA100FAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S100FT250T vs UQCSVA100FAJ2A |
600S100FW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S100FT250T vs 600S100FW250XT |
NMC-Q0603NPO100F250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, NP0, -/+30ppm/Cel TC, 0.00001uF, 0603 | NIC Components Corp | 600S100FT250T vs NMC-Q0603NPO100F250TRPF |
0603N100F251NH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Knowles Capacitors | 600S100FT250T vs 0603N100F251NH |
05002-100KFUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0603, | Kyocera AVX Components | 600S100FT250T vs 05002-100KFUH |
Related Parts for 600S100FT250T
-
600S0R8BT250XTFixed Capacitors
-
RK73H1JTTD2700FFixed Resistors
-
DF1B-14DP-2.5DSHeaders and Edge Type Connectors
-
LPS6225-103MRCFixed Inductors
-
1SS400G-TPRectifier Diodes
-
NDS9948Power Field-Effect Transistors
-
SM712.TCTTransient Suppressors
-
ATXMEGA128A1U-C7UMicrocontrollers
-
BSS84-7-FSmall Signal Field-Effect Transistors