There are no models available for this part yet.
Overview of 600S2R4AW250T by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 600S2R4AW250T by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-600S2R4AW250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 2.4pF Tol 0.05pF RoHS: Compliant | 46 |
|
$0.5240 / $1.8800 | Buy Now | |
DISTI #
600S2R4AW250T
|
TTI | Silicon RF Capacitors / Thin Film 250V 2.4pF Tol 0.05pF Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.5200 / $0.7900 | Buy Now | |
DISTI #
600S2R4AW250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.3300 / $0.5900 | Buy Now |
CAD Models for 600S2R4AW250T by Kyocera AVX Components
Part Data Attributes for 600S2R4AW250T by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000024 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.89 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2.0833%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2.0833%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for 600S2R4AW250T
This table gives cross-reference parts and alternative options found for 600S2R4AW250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S2R4AW250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-2R4KAUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4AW250T vs 05002-2R4KAUL |
600S2R4AT250T4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R4AW250T vs 600S2R4AT250T4K |
05002-2R4KAUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4AW250T vs 05002-2R4KAUC |
600S2R4AT250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.083% +Tol, 2.083% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R4AW250T vs 600S2R4AT250XT |
600S2R4AT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R4AW250T vs 600S2R4AT250T |
600S2R4AT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000024uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S2R4AW250T vs 600S2R4AT250XV |
05002-2R4KAUM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4AW250T vs 05002-2R4KAUM |
05002-2R4KAZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.0833% +Tol, 2.0833% -Tol, C0G, -/+30ppm/Cel TC, 0.0000024uF, 0603, | Kyocera AVX Components | 600S2R4AW250T vs 05002-2R4KAZC |
600S2R4AW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.083% +Tol, 2.083% -Tol, C0G, 30ppm/Cel TC, 0.0000024uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S2R4AW250T vs 600S2R4AW250XT |
05002-2R4KAZ | CAP,CERAMIC,2.4PF,250VDC,.05PF -TOL,.05PF +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | Kyocera AVX Components | 600S2R4AW250T vs 05002-2R4KAZ |