Part Details for 600S330FT250XT by Kyocera AVX Components
Overview of 600S330FT250XT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S330FT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S330FT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 33pF 1% RoHS: Compliant | 0 |
|
$1.1700 / $2.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
600S330FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 33pF 1% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 8000 In Stock |
|
$0.9900 / $1.1700 | Buy Now |
Part Details for 600S330FT250XT
600S330FT250XT CAD Models
600S330FT250XT Part Data Attributes
|
600S330FT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S330FT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S330FT250XT
This table gives cross-reference parts and alternative options found for 600S330FT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S330FT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S330FW250XT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S330FT250XT vs 600S330FW250XT |
C0603HQN251-330FG6P | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S330FT250XT vs C0603HQN251-330FG6P |
600S330FT250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S330FT250XT vs 600S330FT250XT4K |
600S330FW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S330FT250XT vs 600S330FW250V |
0603N330F251PHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S330FT250XT vs 0603N330F251PHT |
600S330FW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S330FT250XT vs 600S330FW250TV |
SQCSVA330FA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S330FT250XT vs SQCSVA330FA16A |
600S330FW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S330FT250XT vs 600S330FW250XTV |
600S330FT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S330FT250XT vs 600S330FT250V |
600S330FW250XT4K | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S330FT250XT vs 600S330FW250XT4K |