Part Details for 600S330JW250XTV by Kyocera AVX Components
Overview of 600S330JW250XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S330JW250XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S330JW250XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 33pF Tol 5% Las Mkg Vertical RoHS: Compliant | 0 |
|
$0.3370 / $1.0100 | Order Now |
Part Details for 600S330JW250XTV
600S330JW250XTV CAD Models
600S330JW250XTV Part Data Attributes
|
600S330JW250XTV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S330JW250XTV
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S330JW250XTV
This table gives cross-reference parts and alternative options found for 600S330JW250XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S330JW250XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603A330JVNB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.000033uF, 0603, | Mijo Technology | 600S330JW250XTV vs 0603A330JVNB |
251SHS330JSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 600S330JW250XTV vs 251SHS330JSE-ROHS |
0603N330J251YH-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330JW250XTV vs 0603N330J251YH-HB |
0603A330JVNT4 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.000033uF, 0603, | Mijo Technology | 600S330JW250XTV vs 0603A330JVNT4 |
0603N330J251PH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330JW250XTV vs 0603N330J251PH |
0603N330J251VW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330JW250XTV vs 0603N330J251VW |
0603N330J251NW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330JW250XTV vs 0603N330J251NW |
05002-330KJUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Kyocera AVX Components | 600S330JW250XTV vs 05002-330KJUL |
0603N330J251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S330JW250XTV vs 0603N330J251VT |
ERB1885C2E330JDX5J | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 600S330JW250XTV vs ERB1885C2E330JDX5J |