Part Details for 600S330MW250XT by Kyocera AVX Components
Overview of 600S330MW250XT by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S330MW250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S330MW250XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 33pF 20% RoHS: Compliant | 0 |
|
$0.1530 / $0.6900 | Order Now |
Part Details for 600S330MW250XT
600S330MW250XT CAD Models
600S330MW250XT Part Data Attributes
|
600S330MW250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S330MW250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S330MW250XT
This table gives cross-reference parts and alternative options found for 600S330MW250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S330MW250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0603D330MCPAB | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | 600S330MW250XT vs VJ0603D330MCPAB |
0603N330M251DH-HS | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330MW250XT vs 0603N330M251DH-HS |
SQCSVA330MA16A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S330MW250XT vs SQCSVA330MA16A |
SQCSVA330MA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S330MW250XT vs SQCSVA330MA13A |
0603RN330M251NG | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330MW250XT vs 0603RN330M251NG |
0603N330M251DHW-HB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330MW250XT vs 0603N330M251DHW-HB |
05002-330KMM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Kyocera AVX Components | 600S330MW250XT vs 05002-330KMM |
0603N330M251PT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S330MW250XT vs 0603N330M251PT |
0603N330M251DHW-HS | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330MW250XT vs 0603N330M251DHW-HS |
0603N330M251YH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0603, | Knowles Capacitors | 600S330MW250XT vs 0603N330M251YH |