Part Details for 600S390JT250XT by Kyocera AVX Components
Overview of 600S390JT250XT by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S390JT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1211-1-ND
|
DigiKey | CAP CER 39PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8439 In Stock |
|
$0.4025 / $1.5300 | Buy Now |
DISTI #
581-600S390JT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 39pF 5% RoHS: Compliant | 4259 |
|
$0.3830 / $1.2200 | Buy Now |
DISTI #
600S390JT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 39pF 5% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 4000 In Stock |
|
$0.3700 / $0.4760 | Buy Now |
DISTI #
600S390JT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 1000 | 0 |
|
$0.2100 / $0.3300 | Buy Now |
DISTI #
600S390JT250XT
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 4000 | 0 |
|
$0.2100 / $0.2400 | Buy Now |
DISTI #
600S390JT250XT
|
Avnet Asia | SILICON RF CAPACITORS / THIN FILM 250VOL (Alt: 600S390JT250XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 600S390JT250XT
600S390JT250XT CAD Models
600S390JT250XT Part Data Attributes
|
600S390JT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S390JT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S390JT250XT
This table gives cross-reference parts and alternative options found for 600S390JT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S390JT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603RN390J251CW | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Knowles Capacitors | 600S390JT250XT vs 0603RN390J251CW |
600S390JT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S390JT250XT vs 600S390JT250XTV |
0603N390J251YHT-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Knowles Capacitors | 600S390JT250XT vs 0603N390J251YHT-HB |
05002-390KJML | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Kyocera AVX Components | 600S390JT250XT vs 05002-390KJML |
C0603HQN251-390JGE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 600S390JT250XT vs C0603HQN251-390JGE |
0603A390JVNB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.000039uF, 0603, | Mijo Technology | 600S390JT250XT vs 0603A390JVNB |
05002-390KJUL | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Kyocera AVX Components | 600S390JT250XT vs 05002-390KJUL |
0603N390J251DHT-HB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Knowles Capacitors | 600S390JT250XT vs 0603N390J251DHT-HB |
0603A390JVPT10 | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 0;-/+30% TC, 0.000039uF, 0603, | Mijo Technology | 600S390JT250XT vs 0603A390JVPT10 |
0603N390J251N | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0603, | Knowles Capacitors | 600S390JT250XT vs 0603N390J251N |