Part Details for 600S620FT250T by Kyocera AVX Components
Overview of 600S620FT250T by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S620FT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S620FT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 62pF Tol 1% RoHS: Compliant | 0 |
|
$1.0600 / $2.2700 | Order Now |
DISTI #
600S620FT250T
|
TTI | Silicon RF Capacitors / Thin Film 250V 62pF Tol 1% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$1.0700 | Buy Now |
DISTI #
600S620FT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.4500 / $0.8000 | Buy Now |
Part Details for 600S620FT250T
600S620FT250T CAD Models
600S620FT250T Part Data Attributes
|
600S620FT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S620FT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S620FT250T
This table gives cross-reference parts and alternative options found for 600S620FT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S620FT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
600S620FT250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S620FT250T vs 600S620FT250XTV |
0603N620F251PHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251PHW |
0603N620F251SHW | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251SHW |
0603N620F251PHW-HB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251PHW-HB |
0603N620F251DH-HS | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251DH-HS |
0603N620F251SH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251SH |
0603N620F251YH-HK | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251YH-HK |
0603N620F251S | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251S |
SQCSVA620FAQ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S620FT250T vs SQCSVA620FAQ3A |
0603N620F251PHT-HS | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000062uF, 0603, | Knowles Capacitors | 600S620FT250T vs 0603N620F251PHT-HS |