Part Details for 600S680FT250T by Kyocera AVX Components
Overview of 600S680FT250T by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S680FT250T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-600S680FT250T
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250V 68pF Tol 1% RoHS: Compliant | 500 |
|
$1.0600 / $2.2700 | Buy Now |
DISTI #
600S680FT250T
|
TTI | Silicon RF Capacitors / Thin Film 250V 68pF Tol 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.0400 / $1.0600 | Buy Now |
DISTI #
600S680FT250T5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.4500 / $0.8000 | Buy Now |
Part Details for 600S680FT250T
600S680FT250T CAD Models
600S680FT250T Part Data Attributes
|
600S680FT250T
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S680FT250T
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S680FT250T
This table gives cross-reference parts and alternative options found for 600S680FT250T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S680FT250T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N680F251DH-HB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603N680F251DH-HB |
05002-680KFM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Kyocera AVX Components | 600S680FT250T vs 05002-680KFM |
0603A680FVPB | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 0;-/+30% TC, 0.000068uF, 0603, | Mijo Technology | 600S680FT250T vs 0603A680FVPB |
0603N680F251DHT-HS | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603N680F251DHT-HS |
0603N680F251D | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603N680F251D |
0603RN680F251SW | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603RN680F251SW |
0603RN680F251S | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603RN680F251S |
05002-680KFUH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Kyocera AVX Components | 600S680FT250T vs 05002-680KFUH |
600S680FW250XTV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S680FT250T vs 600S680FW250XTV |
0603N680F251DHW-HS | Ceramic Capacitor, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0603, | Knowles Capacitors | 600S680FT250T vs 0603N680F251DHW-HS |