Part Details for 600S750FT250XT by Kyocera AVX Components
Overview of 600S750FT250XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 600S750FT250XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1284-1242-1-ND
|
DigiKey | CAP CER 75PF 250V C0G/NP0 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8473 In Stock |
|
$0.5319 / $1.5900 | Buy Now |
DISTI #
581-600S750FT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 250volts 75pF 1% RoHS: Compliant | 526 |
|
$0.7930 / $1.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
DISTI #
600S750FT250XT
|
TTI | Silicon RF Capacitors / Thin Film 250volts 75pF 1% RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11500 In Stock |
|
$0.5300 / $0.8000 | Buy Now |
DISTI #
600S750FT250XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS Min Qty: 500 | 0 |
|
$0.4500 / $0.8000 | Buy Now |
Part Details for 600S750FT250XT
600S750FT250XT CAD Models
600S750FT250XT Part Data Attributes:
|
600S750FT250XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
600S750FT250XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.89 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.81 mm |
Alternate Parts for 600S750FT250XT
This table gives cross-reference parts and alternative options found for 600S750FT250XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 600S750FT250XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA750FA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S750FT250XT vs SQCSVA750FA13A |
0603N750F251SHT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S750FT250XT vs 0603N750F251SHT |
0603N750F251ST | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S750FT250XT vs 0603N750F251ST |
600S750FT250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S750FT250XT vs 600S750FT250T |
600S750FW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.000075uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | 600S750FT250XT vs 600S750FW250V |
600S750FT250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.000075uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 600S750FT250XT vs 600S750FT250XV |
SQCSVA750FA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 600S750FT250XT vs SQCSVA750FA76A |
0603N750F251VT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 600S750FT250XT vs 0603N750F251VT |
600S750FW250T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S750FT250XT vs 600S750FW250T |
600S750FW250TV | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000075uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 600S750FT250XT vs 600S750FW250TV |