There are no models available for this part yet.
Overview of 60112120300 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 60112120300 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-60112120300
|
Mouser Electronics | Racks & Rack Cabinet Accessories Swinghandle Latch, Lift & Turn - Key Alike | 0 |
|
$34.8200 / $41.8900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$34.5800 | Buy Now | ||
Onlinecomponents.com | Compression Cam Latch - Handle Length 168.0mm (6.614 in) - Handle Width 38.0mm (1.496 in) - Zinc Alloy Latch Material - Key Operated Handle - Black. RoHS: Compliant | 0 |
|
$31.0300 / $45.6500 | Buy Now |