Part Details for 60115-4-1/8 by Aignep USA
Overview of 60115-4-1/8 by Aignep USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M906-01-156.2500 | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
M906-01-156.2500T | Renesas Electronics Corporation | VCSO Based GBE Clock Generator | |
75160-115-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch |
Price & Stock for 60115-4-1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4753-AG1884-ND
|
DigiKey | Push to Connect Tube Fitting - S Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$34.6800 | Buy Now |