Part Details for 601150-000 by TE Connectivity
Overview of 601150-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-115-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
54122-807601150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 60 position, 2.54mm (0.100in) pitch |
Price & Stock for 601150-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-601150-000-ND
|
DigiKey | CONN PIN COAX RG-179B GOLD SLDR Min Qty: 2 Lead time: 28 Weeks Container: Tray MARKETPLACE PRODUCT |
990 In Stock |
|
$38.9800 / $69.1200 | Buy Now |
DISTI #
601150-000-ND
|
DigiKey | CONN PIN COAX RG-179B GOLD SLDR Min Qty: 2 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5638 | Buy Now |
DISTI #
601150-000
|
Avnet Americas | Contact SKT Solder ST Cable Mount - Bulk (Alt: 601150-000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | D-602-77 |
990 Partner Stock |
|
$44.1900 / $81.3300 | Buy Now |
DISTI #
58848089
|
Verical | Contact SKT 16 Size Solder ST Cable Mount 26-32AWG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 990 |
|
$36.5600 / $64.8200 | Buy Now |
DISTI #
601150000-TEC
|
TME | 601150-000 Min Qty: 1 | 990 |
|
$38.5103 / $75.8618 | Buy Now |
DISTI #
C1S425201422208
|
Chip1Stop | Connector Other RoHS: Not Compliant | 990 |
|
$32.6000 / $73.8000 | Buy Now |
|
Master Electronics | D-602-77 |
990 Partner Stock |
|
$44.1900 / $81.3300 | Buy Now |