Part Details for 601201-000 by TE Connectivity
Overview of 601201-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 601201-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
601201-000
|
Avnet Americas | 601201-000 - Bulk (Alt: 601201-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$256.6854 / $308.8926 | Buy Now |
DISTI #
RYCD-621-0013
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0013 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-621-0013 | 0 |
|
$253.1500 / $471.3100 | Buy Now |
DISTI #
RYCD-621-0013
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-621-0013 | 0 |
|
Buy Now | |
DISTI #
601201-000
|
Avnet Abacus | (Alt: 601201-000) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 68 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | D-621-0013 | 0 |
|
$253.1500 / $471.3100 | Buy Now |
Part Details for 601201-000
601201-000 CAD Models
601201-000 Part Data Attributes
|
601201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
601201-000
TE Connectivity
Triaxial Connector, Female, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | PLUG | |
Connector Type | TRIAXIAL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |