Part Details for 601404CY (ALTERNATE: 601404CY CX 100) by Lapp Group
Overview of 601404CY (ALTERNATE: 601404CY CX 100) by Lapp Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601404CY (ALTERNATE: 601404CY CX 100)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71384082
|
RS | Cable, Flexible, OLFLEX 190 CY, 14 AWG/4C, Shld, 600V, UL TC-ER, UL AWM, CSA FT4 | Lapp Group 601404CY RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$571.1100 | Buy Now |