Part Details for 601D157F300HP3 by Vishay Intertechnologies
Overview of 601D157F300HP3 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D157F300HP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7474
|
Newark | Capacitor,150Uf,300Vdc,10-% Tol,50+% Tol |Vishay 601D157F300HP3 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.9100 / $40.2400 | Buy Now |
DISTI #
601D157F300HP3
|
Avnet Americas | 150uF 300V 30x68 105°C Axi - Bulk (Alt: 601D157F300HP3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5081 / $35.9721 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks | 0 |
|
$35.5300 | Buy Now |
Part Details for 601D157F300HP3
601D157F300HP3 CAD Models
601D157F300HP3 Part Data Attributes
|
601D157F300HP3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D157F300HP3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.225 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 679 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.10607 mA | |
Length | 66.675 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 1220 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 601D157F300HP3
This table gives cross-reference parts and alternative options found for 601D157F300HP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D157F300HP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D157F300HP3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 300 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 601D157F300HP3 vs 601D157F300HP3 |