Part Details for 601D187F250HP1 by Vishay Intertechnologies
Overview of 601D187F250HP1 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D187F250HP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K7484
|
Newark | Capacitor,180Uf,250Vdc,10-% Tol,50+% Tol |Vishay 601D187F250HP1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 / $41.6700 | Buy Now |
DISTI #
10AH2293
|
Newark | 180Uf 250V 22.23X66.68 105 C Axi Rohs Compliant: No |Vishay 601D187F250HP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 / $51.3300 | Buy Now |
DISTI #
601D187F250HP1
|
Avnet Americas | 180UF 250V 22.23X66.68 105 C AXI - Bulk (Alt: 601D187F250HP1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 13 |
|
$19.2503 | Buy Now |
DISTI #
75-601D187F250HP1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 180UF 250V RoHS: Not Compliant | 0 |
|
$45.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$36.8000 | Buy Now |
DISTI #
601D187F250HP1
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 180UF 250V Min Qty: 40 Package Multiple: 40 Container: Bulk | Americas - 0 |
|
$34.5000 | Buy Now |
DISTI #
601D187F250HP1
|
Avnet Americas | 180UF 250V 22.23X66.68 105 C AXI - Bulk (Alt: 601D187F250HP1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 13 |
|
$19.2503 | Buy Now |
Part Details for 601D187F250HP1
601D187F250HP1 CAD Models
601D187F250HP1 Part Data Attributes:
|
601D187F250HP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D187F250HP1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.225 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 574 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.10607 mA | |
Length | 66.675 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |