Part Details for 601D188F025GJ1 by Barker Microfarads (BMI)
Overview of 601D188F025GJ1 by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 601D188F025GJ1
601D188F025GJ1 CAD Models
601D188F025GJ1 Part Data Attributes
|
601D188F025GJ1
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
601D188F025GJ1
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
Leakage Current | 0.10607 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 908 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D188F025GJ1
This table gives cross-reference parts and alternative options found for 601D188F025GJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D188F025GJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D188F025JE2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025JE2 |
601D188F025GJ2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025GJ2 |
601D188F025JE7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025JE7 |
601D188F025JE1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D188F025GJ1 vs 601D188F025JE1 |
601D188F025JE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025JE3 |
601D188F025JE1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025JE1 |
604D182F025GP5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED-4 | Barker Microfarads (BMI) | 601D188F025GJ1 vs 604D182F025GP5 |
604D182F025GP1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED-4 | Barker Microfarads (BMI) | 601D188F025GJ1 vs 604D182F025GP1 |
601D188F025GJ3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F025GJ1 vs 601D188F025GJ3 |
601D188F025GJ1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D188F025GJ1 vs 601D188F025GJ1 |