Part Details for 601D188F050GP1 by Barker Microfarads (BMI)
Overview of 601D188F050GP1 by Barker Microfarads (BMI)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D188F050GP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 50V, 50% +TOL, 10% -TOL, 1800UF, THROUGH HOLE MOUNT | 2 |
|
$26.0000 | Buy Now |
Part Details for 601D188F050GP1
601D188F050GP1 CAD Models
601D188F050GP1 Part Data Attributes
|
601D188F050GP1
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
601D188F050GP1
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 71 mΩ | |
Leakage Current | 0.15 mA | |
Manufacturer Series | 601D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1380 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 601D188F050GP1
This table gives cross-reference parts and alternative options found for 601D188F050GP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D188F050GP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D188F050GP1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED | United Chemi-Con Inc | 601D188F050GP1 vs 601D188F050GP1 |
601D188F050GP7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F050GP1 vs 601D188F050GP7 |
601D188F050JJ3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F050GP1 vs 601D188F050JJ3 |
601D188F050JJ2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F050GP1 vs 601D188F050JJ2 |
673D188F050GS1J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Chemi-Con | 601D188F050GP1 vs 673D188F050GS1J |
673D188F050HL1J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 1800uF, THROUGH HOLE MOUNT, AXIAL LEADED, CAN | Chemi-Con | 601D188F050GP1 vs 673D188F050HL1J |
601D188F050JJ7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F050GP1 vs 601D188F050JJ7 |
601D188F050GP2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 1800uF, Through Hole Mount, AXIAL LEADED | Barker Microfarads (BMI) | 601D188F050GP1 vs 601D188F050GP2 |