Part Details for 601D228F050GS1 by Vishay Intertechnologies
Overview of 601D228F050GS1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D228F050GS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9029
|
Newark | 2200Uf 50V 19X80 105 Axi |Vishay 601D228F050GS1 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.5900 / $43.3200 | Buy Now |
DISTI #
601D228F050GS1
|
Avnet Americas | 2200uF 50V 19x80 105°C Axi - Bulk (Alt: 601D228F050GS1) RoHS: Not Compliant Min Qty: 33 Package Multiple: 33 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8600 / $40.4501 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Lead time: 28 Weeks | 0 |
|
$38.2600 | Buy Now |
Part Details for 601D228F050GS1
601D228F050GS1 CAD Models
601D228F050GS1 Part Data Attributes
|
601D228F050GS1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D228F050GS1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 50% +Tol, 10% -Tol, 2200uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 19.05 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.16583 mA | |
Length | 79.375 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 4080 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 601D228F050GS1
This table gives cross-reference parts and alternative options found for 601D228F050GS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D228F050GS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D228F050GS2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50 V, 2200 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 601D228F050GS1 vs 601D228F050GS2 |