Part Details for 601D337F150HP1 by Vishay Intertechnologies
Overview of 601D337F150HP1 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D337F150HP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC5357
|
Newark | 330Uf 150V 22.5X67.1 105 Axi |Vishay 601D337F150HP1 RoHS: Not Compliant Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0800 / $35.8300 | Buy Now |
DISTI #
601D337F150HP1
|
Avnet Americas | 330uF 150V 22.5x67.1 105°C Axi - Bulk (Alt: 601D337F150HP1) RoHS: Not Compliant Min Qty: 39 Package Multiple: 39 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$29.6537 / $33.4494 | Buy Now |
DISTI #
75-601D337F150HP1
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 150volts 330uV -10% + 50% RoHS: Not Compliant | 0 |
|
$38.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 39 Package Multiple: 39 Lead time: 28 Weeks | 0 |
|
$31.6400 | Buy Now |
Part Details for 601D337F150HP1
601D337F150HP1 CAD Models
601D337F150HP1 Part Data Attributes
|
601D337F150HP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D337F150HP1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.225 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 345 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.11124 mA | |
Length | 66.675 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 1710 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 601D337F150HP1
This table gives cross-reference parts and alternative options found for 601D337F150HP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 601D337F150HP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
601D337F150HP2E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 601D337F150HP1 vs 601D337F150HP2E3 |
601D337F150HP1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 150 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 601D337F150HP1 vs 601D337F150HP1 |