Part Details for 601D687F100HP1 by Vishay Intertechnologies
Overview of 601D687F100HP1 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D687F100HP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8545
|
Newark | Capacitor,680Uf,100Vdc,10-% Tol,50+% Tol |Vishay 601D687F100HP1 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2200 / $37.1400 | Buy Now |
DISTI #
601D687F100HP1
|
Avnet Americas | 680uF 100V 22.23x66.68 105?C Axi - Bulk (Alt: 601D687F100HP1) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7400 / $34.6747 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 28 Weeks | 0 |
|
$32.7900 | Buy Now |
Part Details for 601D687F100HP1
601D687F100HP1 CAD Models
601D687F100HP1 Part Data Attributes
|
601D687F100HP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
601D687F100HP1
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 50% +Tol, 10% -Tol, 680uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22.225 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 155 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.13038 mA | |
Length | 66.675 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2560 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |