Part Details for 601D826F250GP2 by Vishay Intertechnologies
Overview of 601D826F250GP2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 601D826F250GP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T5135
|
Newark | 82Uf 250V 20X68 105 Axi |Vishay 601D826F250GP2 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3800 / $39.6300 | Buy Now |
DISTI #
601D826F250GP2
|
Avnet Americas | 82uF 250V 20x68 105°C Axi - Bulk (Alt: 601D826F250GP2) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8025 / $37.0012 | Buy Now |
DISTI #
75-601D826F250GP2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 250volts 82uF -10% + 50% RoHS: Not Compliant | 0 |
|
$36.9200 | Order Now |