Part Details for 602-6 by Klein Tools Inc
Overview of 602-6 by Klein Tools Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 602-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1507
|
Newark | Cushion-Grip Screwdriver, Tip Size:7.93Mm, Blade Length:152Mm, Overall Length:278Mm, Product Range:-, Blade Style:Round, Blade Tip Style:Keystone, Length:10-15/16", Screwdriver Type:Keystone Rohs Compliant: Na |Klein Tools 602-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1800 | Buy Now |
DISTI #
1742-1357-ND
|
DigiKey | SCREWDRIVR SLOTTED 5/16" 10.94" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$14.7072 / $17.1300 | Buy Now |
DISTI #
247-602-6
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 5/16-Inch Keystone Tip Screwdriver, Cushion-Grip, 6-Inch | 20 |
|
$11.9900 | Buy Now |
DISTI #
70145430
|
RS | Screwdriver, 1, 1, Screwdriver, Plastic | Klein Tools 602-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$12.1100 | Buy Now |
|
Onlinecomponents.com | Keystone Tip ScrewDriver Round Shrank RoHS: Compliant |
1 In Stock |
|
$11.9900 / $16.3100 | Buy Now |
|
Master Electronics | Keystone Tip ScrewDriver Round Shrank RoHS: Compliant |
1 In Stock |
|
$11.9900 / $16.3100 | Buy Now |