Part Details for 602-71005 - FE 10-RL-NS-KM4 by Sensopart
Overview of 602-71005 - FE 10-RL-NS-KM4 by Sensopart
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271005A4HBG#AC0 | Renesas Electronics Corporation | Automotive 11ch Safe SoC PMIC with Extremely Low Quiescent Current | |
65771-005LF | Amphenol Communications Solutions | 5.08mm (0.2inch) Centerline, Single Row Shunt Color Black 0.76um (30u\\.) Gold Plating | |
51871-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P Right Angle Cable Receptacle. |
Price & Stock for 602-71005 - FE 10-RL-NS-KM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5209-602-71005-FE10-RL-NS-KM4-ND
|
DigiKey | Through-beam laser sensor Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
500 In Stock |
|
$141.0000 | Buy Now |