Part Details for 6020-2422 by Sumitomo Wiring Systems LTD
Overview of 6020-2422 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
602030002 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 28 AWG, 0.5 meters, passive, pull to release | |
602030008 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 24 AWG, 6 meters, passive, pull to release | |
602030006 | Amphenol Communications Solutions | Mini-SAS Cable Assembly, 26 AWG, 3 meters, passive, pull to release |
Price & Stock for 6020-2422
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6020-2422
|
TTI | HM-2PL-F-PPWIDB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now |