Part Details for 60203904 by Amphenol FCi
Overview of 60203904 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60203904
60203904 CAD Models
60203904 Part Data Attributes
|
60203904
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
60203904
Amphenol FCi
Combination Line Connector, 4 Contact(s), Female,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 4 |