Part Details for 6026/C4 by SKF
Overview of 6026/C4 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube | |
RJK6026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 2400Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 6026/C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73235534
|
RS | DGBB-DEEP GROOVE BALL BEARING | SKF 6026/C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$566.7500 | RFQ |