There are no models available for this part yet.
Overview of 6026-24-61PWCOND-D by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6026DPP-E0#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FP, /Tube | |
RJK6026DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube | |
RJK6026DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 5A 2400Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for 6026-24-61PWCOND-D by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6026-24-61PWCOND-D
|
Avnet Americas | Circular Connector Plug 61 Position Pin Contact Cable Mount Crimp - Bulk (Alt: 6026-24-61PWCOND-D) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ |